
CT3887-2 | |
|---|---|
DigiKey Part Number | 1768-CT3887-2-153-ND |
Manufacturer | |
Manufacturer Product Number | CT3887-2 |
Description | CAT IV 4MM SHTH J, PRESS FIT, 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Press-Fit Red |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Cal Test Electronics | Mounting Type Panel Mount |
Series | Termination Press-Fit |
Packaging Bag | Insulation Sheathed |
Part Status Active | Color Red |
Type Banana Jack | Operating Temperature -20°C ~ 80°C |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |







