39.4" (1000.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3809-100-0

DigiKey Part Number
BKCT3809-100-0-ND
Manufacturer
Manufacturer Product Number
CT3809-100-0
Description
TEST LEAD GATOR TO GATOR 39.4"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
39.4" (1000.00mm)
Contents
1 Lead, Black
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
300V
Current Rating (Amps)
10 A
Temperature Range
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,58000 Kč159,58 Kč
Unit Price without VAT:159,58000 Kč
Unit Price with VAT:193,09180 Kč
Alternate Color
TEST LEAD GATOR TO GATOR 39.4"
In-Stock: 16
Unit Price: 159,58000 Kč
Alternate Length
TEST LEAD GATOR TO GATOR 12"
In-Stock: 52
Unit Price: 117,59000 Kč
TEST LEAD GATOR TO GATOR 24"
In-Stock: 226
Unit Price: 135,44000 Kč