
CT3803-30 | |
|---|---|
DigiKey Part Number | BKCT3803-30-ND |
Manufacturer | |
Manufacturer Product Number | CT3803-30 |
Description | TEST LEAD BANANA TO GATOR 12" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Sheathed To Alligator Clip, Insulated Patch Cord 300V |
Datasheet | Datasheet |
Category | Cable Length 12.0" (304.80mm) |
Manufacturer Cal Test Electronics | Type Patch Cord |
Series | Contents 2 Leads, Black and Red |
Packaging Bulk | Material - Insulation Silicone |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Non Stackable | Voltage - Rated 300V |
Configuration Banana to Alligator | Ratings CAT II 300V |
1st Connector Banana Plug, Single, Sheathed | Current Rating (Amps) 10A |
2nd Connector Alligator Clip, Insulated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |

| Part Number | Description | Quantity |
|---|---|---|
| CT3802-30-2 | TEST LEAD BANANA TO GATOR 12" | 1 |
| CT3802-30-0 | TEST LEAD BANANA TO GATOR 12" | 1 |







