
CT3647-8 | |
|---|---|
DigiKey Part Number | CT3647-8-ND |
Manufacturer | |
Manufacturer Product Number | CT3647-8 |
Description | SPRUNG HOOK GRAY 3.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sprung Hook Gray |
Datasheet | Datasheet |
Category | Tip Type Sprung Hook |
Manufacturer Cal Test Electronics | Connection Type Oscilloscope Probes, 3.5mm |
Series | Color Gray |
Packaging Bulk | Quantity 1 Piece |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |





