
CT3369A-03 | |
|---|---|
DigiKey Part Number | CT3369A-03-ND |
Manufacturer | |
Manufacturer Product Number | CT3369A-03 |
Description | RF ATTENUATOR 3DB 50OHM MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Cal Test Electronics | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 564,16000 Kč | 1 564,16 Kč |
| Unit Price without VAT: | 1 564,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 892,63360 Kč |


