CT3276-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3276-9

DigiKey Part Number
BKCT3276-9-ND
Manufacturer
Manufacturer Product Number
CT3276-9
Description
CONN BANANA PLUG SLDRLESS WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Solderless White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
-
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
White
Wire Gauge
13 AWG
Contact Finish
Nickel
Contact Material
Beryllium Copper
Body Material
Santoprene® (Thermoplastic Elastomer)
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,32000 Kč83,32 Kč
Unit Price without VAT:83,32000 Kč
Unit Price with VAT:100,81720 Kč