
CT3207W | |
|---|---|
DigiKey Part Number | CT3207W-ND |
Manufacturer | |
Manufacturer Product Number | CT3207W |
Description | CONN BANANA JACK SOLDERLESS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solderless Black, Red |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Cal Test Electronics | Mounting Type Free Hanging (In-Line) |
Series | Termination Solderless |
Packaging Bulk | Insulation Sheathed |
Part Status Active | Color Black, Red |
Type Banana Jack | Operating Temperature -20°C ~ 80°C |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,08000 Kč | 254,08 Kč |
| Unit Price without VAT: | 254,08000 Kč |
|---|---|
| Unit Price with VAT: | 307,43680 Kč |




