
CT3206 | |
|---|---|
DigiKey Part Number | BKCT3206-ND |
Manufacturer | |
Manufacturer Product Number | CT3206 |
Description | CONN BAN PLUG STACK SLDRLESS 2PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Black, Red |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Cal Test Electronics | Mounting Type Free Hanging (In-Line) |
Series | Termination Solderless |
Packaging Bulk | Insulation Sheathed |
Part Status Active | Color Black, Red |
Type Banana Plug, Stackable | Operating Temperature -20°C ~ 80°C |
Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |











