CT3203-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3203-S-9

DigiKey Part Number
CT3203-S-9-ND
Manufacturer
Manufacturer Product Number
CT3203-S-9
Description
CONN BANANA PLUG SOLDER WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Insulation
Sheathed
Features
-
Color
White
Wire Gauge
12 AWG
Contact Finish
Nickel
Contact Material
Beryllium Copper
Body Material
Polypropylene (PP)
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,94000 Kč98,94 Kč
Unit Price without VAT:98,94000 Kč
Unit Price with VAT:119,71740 Kč