
CT3203-4 | |
|---|---|
DigiKey Part Number | BKCT3203-4-ND |
Manufacturer | |
Manufacturer Product Number | CT3203-4 |
Description | CONN BANANA PLUG SLDRLESS YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solderless | |
Insulation | Sheathed | |
Features | - | |
Color | Yellow | |
Wire Gauge | 12 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,78000 Kč | 95,78 Kč |
| Unit Price without VAT: | 95,78000 Kč |
|---|---|
| Unit Price with VAT: | 115,89380 Kč |


