
CT3202W | |
|---|---|
DigiKey Part Number | CT3202W-ND |
Manufacturer | |
Manufacturer Product Number | CT3202W |
Description | CONN BANANA PLUG SOLDERLESS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Sheathed, Retractable | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,46000 Kč | 388,46 Kč |
| Unit Price without VAT: | 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 470,03660 Kč |


