Image for CT3188-10-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3188-10-6

DigiKey Part Number
CT3188-10-6-ND
Manufacturer
Manufacturer Product Number
CT3188-10-6
Description
TEST LEAD BANANA TO GRABBER 4"
Customer Reference
Detailed Description
4.0" (101.60mm) Banana Plug, Single, Sheathed To Mini Hook Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Mini Hook
Cable Length
4.0" (101.60mm)
Type
Patch Cord
Contents
1 Lead, Gray, Blue Clip and Plug
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
21 AWG
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 116
Unit Price: 230,98000 Kč
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 123
Unit Price: 230,98000 Kč
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: 230,97800 Kč
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: 230,97800 Kč
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: 251,97600 Kč