
CT3134-S-9 | |
|---|---|
DigiKey Part Number | CT3134-S-9-ND |
Manufacturer | |
Manufacturer Product Number | CT3134-S-9 |
Description | CONN BANANA JACK SOLDER WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder White |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Sheathed |
Series | Color White |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polypropylene (PP) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |









