Image for CT3097 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3097

DigiKey Part Number
CT3097-ND
Manufacturer
Manufacturer Product Number
CT3097
Description
TEST LEAD BANANA TO GRAB 19.7"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Socket (Jack), Single, Sheathed
2nd Connector
Mini Hook
Cable Length
19.7" (500.00mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
21 AWG
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
1A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 427,86000 Kč1 427,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 427,86000 Kč
Unit Price with VAT:1 727,71060 Kč
Alternate Length
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 30
Unit Price: 1 343,87000 Kč