
CT3075-0 | |
|---|---|
DigiKey Part Number | CT3075-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3075-0 |
Description | BANANA SAFETY JACK 2MM STUD BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Threaded, External (Nut) Black |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Threaded, External (Nut) |
Series | Insulation Mating End Insulated |
Packaging Bag | Color Black |
Part Status Active | Contact Finish Nickel |
Type Tip Plug | Contact Material Brass |
Gender Male | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |


