
CT3020-100-2 | |
|---|---|
DigiKey Part Number | 1768-CT3020-100-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3020-100-2 |
Description | TEST LEAD BANANA TO BANANA 39.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Category | Cable Length 39.4" (1000.00mm) |
Manufacturer Cal Test Electronics | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bag | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage - Rated 5000V (5kV) |
Stacking Method Non Stackable | Ratings CAT IV 1000V |
Configuration Banana to Banana | Current Rating (Amps) 10A |
1st Connector Banana Plug, Single, Sheathed | Base Product Number |
2nd Connector Banana Plug, Single, Sheathed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |



