
CT2989-S-6 | |
|---|---|
DigiKey Part Number | CT2989-S-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2989-S-6 |
Description | CONN BANANA PLUG SOLDER BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Blue | |
Wire Gauge | 12 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |






