
CT2989-4 | |
|---|---|
DigiKey Part Number | BKCT2989-4-ND |
Manufacturer | |
Manufacturer Product Number | CT2989-4 |
Description | CONN BANANA PLUG SLDRLESS YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Yellow |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Cal Test Electronics | Insulation Sheathed |
Series | Color Yellow |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Brass |
Gender Male | Body Material Polypropylene (PP) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |






