
CT2987 | |
|---|---|
DigiKey Part Number | BKCT2987-ND |
Manufacturer | |
Manufacturer Product Number | CT2987 |
Description | TEST LEAD BNC TO SMD TWEEZ 39.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) BNC, Male Plug To SMD Tweezer Test Lead 400V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to SMD Tweezer | |
1st Connector | BNC, Male Plug | |
2nd Connector | SMD Tweezer | |
Cable Length | 39.4" (1000.00mm) | |
Wire Gauge | - | |
Cable Type | RG-174/U | |
Voltage - Rated | 400V | |
Current Rating (Amps) | 2 A | |
Temperature Range | 32°F ~ 122°F (0°C ~ 50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Black BNC, Black and Red Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,90000 Kč | 1 049,90 Kč |
| Unit Price without VAT: | 1 049,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,37900 Kč |


