Cable Assembly Coaxial BNC to BNC RG-58C 98.4" (2.5m) 8.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2942-250

DigiKey Part Number
BKCT2942-250-ND
Manufacturer
Manufacturer Product Number
CT2942-250
Description
COAX CBL BNC TO BNC 8.2'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 98.4" (2.5m) 8.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cal Test Electronics
Length
98.4" (2.5m) 8.2'
Packaging
Bulk
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Operating Temperature
0°C ~ 80°C
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,97000 Kč272,97 Kč
Unit Price without VAT:272,97000 Kč
Unit Price with VAT:330,29370 Kč