Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT2918-2 | |
|---|---|
DigiKey Part Number | CT2918-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2918-2 |
Description | CONN BANANA JACK THRD RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Red |
Datasheet | Datasheet |
Category | Termination Threaded, External (Nut) |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2243-2 | Cal Test Electronics | 225 | BKCT2243-2-ND | 62,99000 Kč | Parametric Equivalent |
| CT4397-01-2 | Cal Test Electronics | 0 | 1768-CT4397-01-2-ND | 58,79000 Kč | Parametric Equivalent |
| CT4397-07-2 | Cal Test Electronics | 0 | 1768-CT4397-07-2-ND | 46,19560 Kč | Parametric Equivalent |
| 72930-2 | Pomona Electronics | 4 326 | 501-1228-ND | 86,09000 Kč | Parametric Equivalent |
| 73098-2 | Pomona Electronics | 40 | 501-73098-2-ND | 360,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 136,48700 Kč | 1 364,87 Kč |
| Unit Price without VAT: | 136,48700 Kč |
|---|---|
| Unit Price with VAT: | 165,14927 Kč |






