Image for CT2887-10-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2887-10-4

DigiKey Part Number
CT2887-10-4-ND
Manufacturer
Manufacturer Product Number
CT2887-10-4
Description
TEST LEAD BANANA TO SOCKET 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) Banana Socket (Jack), Single, Sheathed To Socket, Round, 0.030" (0.76mm) Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Socket
1st Connector
Banana Socket (Jack), Single, Sheathed
2nd Connector
Socket, Round, 0.030" (0.76mm)
Cable Length
4.0" (101.60mm)
Type
Patch Cord
Contents
1 Lead, Yellow
Material - Insulation
Silicone
Wire Gauge
24 AWG
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
2A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10209,98000 Kč2 099,80 Kč
Manufacturers Standard Package
Unit Price without VAT:209,98000 Kč
Unit Price with VAT:254,07580 Kč
Alternate Color
TEST LEAD BANANA TO SOCKET 4"
In-Stock: 15
Unit Price: 209,98000 Kč
TEST LEAD BANANA TO SOCKET 4"
In-Stock: 8
Unit Price: 209,98000 Kč
TEST LEAD BANANA TO SOCKET 4"
In-Stock: 0
Unit Price: 209,98000 Kč
TEST LEAD BANANA TO SOCKET 4"
In-Stock: 0
Unit Price: 209,98000 Kč
TEST LEAD BANANA TO SOCKET 4"
In-Stock: 0
Unit Price: 230,97800 Kč