20 AWG Test Lead Wire 130/0.0028" Blue 1000V 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2884-6-10

DigiKey Part Number
BKCT2884-6-10-ND
Manufacturer
Manufacturer Product Number
CT2884-6-10
Description
TEST LEAD 20AWG 1000V BLUE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 AWG Test Lead Wire 130/0.0028" Blue 1000V 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.106" (2.69mm)
Packaging
Bulk
Length
32.81' (10.00m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-60°C ~ 180°C
Wire Gauge
Jacket Color
Conductor Strand
130/0.0028"
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 Meters
Check for Additional Incoming Stock
All prices are in CZK
Bulk
LengthUnit Price (Per Meter)Ext Price
10110,53400 Kč1 105,34 Kč
Manufacturers Standard Package
Unit Price without VAT:110,53400 Kč
Unit Price with VAT:133,74614 Kč