
CT2884-0-100 | |
|---|---|
DigiKey Part Number | BKCT2884-0-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2884-0-100 |
Description | TEST LEAD 20AWG 1000V BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 130/0.0028" Black 1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 130/0.0028" | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 110,53420 Kč | 11 053,42 Kč |
| Unit Price without VAT: | 110,53420 Kč |
|---|---|
| Unit Price with VAT: | 133,74638 Kč |


