CT2799A-2-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2799A-2-1000

DigiKey Part Number
1768-CT2799A-2-1000-ND
Manufacturer
Manufacturer Product Number
CT2799A-2-1000
Description
WIRE, SILIC, 195 BC 0.75, 3.7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 195/0.0028" Red 1000V 3281.0' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
195/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Jacket (Insulation) Thickness
-
Length
3281.0' (1000.0m)
Voltage
1000V
Operating Temperature
-60°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00063,36050 Kč63 360,50 Kč
Manufacturers Standard Package
Unit Price without VAT:63,36050 Kč
Unit Price with VAT:76,66621 Kč
Alternate Length
WIRE, SILIC, 195 BC 0.75,METER
In-Stock: 1800
Unit Price: 122,72000 Kč