
CT2799A-0-100 | |
|---|---|
DigiKey Part Number | 1768-CT2799A-0-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2799A-0-100 |
Description | TEST LEAD 18AWG 1000V BLK 328.1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" Black 1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 195/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 299,40000 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 6 299,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 622,27400 Kč |





