
CT2799A-0-10 | |
|---|---|
DigiKey Part Number | 1768-CT2799A-0-10-ND |
Manufacturer | |
Manufacturer Product Number | CT2799A-0-10 |
Description | TEST LEAD 18AWG 1000V BLK 32.81' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" Black 1000V 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 195/0.0028" | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |







