19.7" (500.00mm) Banana Plug, Single, Stackable, Sheathed To Banana Plug, Single, Stackable, Sheathed Patch Cord 600V, 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2521-50-0

DigiKey Part Number
CT2521-50-0-ND
Manufacturer
Manufacturer Product Number
CT2521-50-0
Description
TEST LEAD BANANA TO BANANA 19.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Banana Plug, Single, Stackable, Sheathed To Banana Plug, Single, Stackable, Sheathed Patch Cord 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable, Sheathed
2nd Connector
Banana Plug, Single, Stackable, Sheathed
Cable Length
19.7" (500.00mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
600V, 1000V
Ratings
CAT III 1000V, CAT IV 600V
Current Rating (Amps)
12A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,97000 Kč335,97 Kč
Unit Price without VAT:335,97000 Kč
Unit Price with VAT:406,52370 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 243
Unit Price: 335,97000 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 335,96800 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 335,96800 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 335,97000 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 17
Unit Price: 335,97000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 244
Unit Price: 293,97000 Kč
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 155
Unit Price: 377,96000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 3
Unit Price: 440,96000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 239
Unit Price: 503,95000 Kč