
CT2521-25-9 | |
|---|---|
DigiKey Part Number | CT2521-25-9-ND |
Manufacturer | |
Manufacturer Product Number | CT2521-25-9 |
Description | TEST LEAD BANANA TO BANANA 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8" (250.00mm) Banana Plug, Single, Stackable, Sheathed To Banana Plug, Single, Stackable, Sheathed Patch Cord 600V, 1000V |
Datasheet | Datasheet |
Category | Cable Length 9.8" (250.00mm) |
Manufacturer Cal Test Electronics | Type Patch Cord |
Series | Contents 1 Lead, White |
Packaging Bag | Material - Insulation Silicone |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking (Both Connectors) | Voltage - Rated 600V, 1000V |
Configuration Banana to Banana | Ratings CAT III 1000V, CAT IV 600V |
1st Connector Banana Plug, Single, Stackable, Sheathed | Current Rating (Amps) 12A |
2nd Connector Banana Plug, Single, Stackable, Sheathed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |











