
CT2473-2 | |
|---|---|
DigiKey Part Number | BKCT2473-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2473-2 |
Description | ADAPT BANANA PLUG TO BANANA JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Plug To Banana Jack Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Plug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 10 A | |
Length - Overall | 2.090" (53.09mm) | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |











