
CT2412 | |
|---|---|
DigiKey Part Number | BKCT2412-ND |
Manufacturer | |
Manufacturer Product Number | CT2412 |
Description | INSULATED BNC(M) ADAPT 4MM SAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Male To Banana Jack, Double Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Banana Jack, Double | |
Features | Insulated | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,35000 Kč | 568,35 Kč |
| Unit Price without VAT: | 568,35000 Kč |
|---|---|
| Unit Price with VAT: | 687,70350 Kč |





