
CT2399-9 | |
|---|---|
DigiKey Part Number | CT2399-9-ND |
Manufacturer | |
Manufacturer Product Number | CT2399-9 |
Description | PINCER WHITE BANANA FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Banana, Female Socket (Jack) Features Flexible, Plunger Style, Rotating |
Datasheet | Datasheet |
Category | Length 6.000" (152.40mm) |
Manufacturer Cal Test Electronics | Temperature Range -4°F ~ 176°F (-20°C ~ 80°C) |
Packaging Bulk | Termination Banana, Female Socket (Jack) |
Part Status Active | Color White |
Hook Type Grabber, Pincer | Quantity 1 Piece |
Hook, Pincer Opening 0.160" (4.06mm) | Base Product Number |
Features Flexible, Plunger Style, Rotating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 451,45700 Kč | 4 514,57 Kč |
| Unit Price without VAT: | 451,45700 Kč |
|---|---|
| Unit Price with VAT: | 546,26297 Kč |






