
CT2387-0 | |
|---|---|
DigiKey Part Number | CT2387-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2387-0 |
Description | SPRINGTIP MINIPROBE 2MM JACK BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A Spring Tip Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Spring Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.079" (2.00mm) | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | 600V | |
Ratings | CAT II 600V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 1 A | |
Material - Body | Polypropylene | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -20°C ~ 80°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |


