
CT2247-0 | |
|---|---|
DigiKey Part Number | CT2247-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2247-0 |
Description | 4MM SAFETY ADAPTER BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For Banana Jacks, Standard Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Banana Jacks, Standard | |
Specifications | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,36000 Kč | 87,36 Kč |
| Unit Price without VAT: | 87,36000 Kč |
|---|---|
| Unit Price with VAT: | 105,70560 Kč |




