Banana Jack Connector Standard Banana Threaded, External (Nut) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2243-4

DigiKey Part Number
BKCT2243-4-ND
Manufacturer
Manufacturer Product Number
CT2243-4
Description
CONN BANANA JACK THRD YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Threaded, External (Nut) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Threaded, External (Nut)
Manufacturer
Cal Test Electronics
Insulation
Mating End Insulated
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Contact Material
Brass
Type
Banana Jack
Body Material
Polyamide (PA), Nylon
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72930-4Pomona Electronics1 466501-1229-ND86,09000 KčParametric Equivalent
BU-P72930-4Mueller Electric Co235314-1555-ND78,32000 KčParametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč