
CT2232-6 | |
|---|---|
DigiKey Part Number | BKCT2232-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2232-6 |
Description | CONN BIND POST KNURLED BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Blue Nickel |
Datasheet | Datasheet |
Category | Plating - Body Nickel |
Manufacturer Cal Test Electronics | Color Blue |
Series | Cross Hole Diameter 0.080" (2.00mm) |
Packaging Bulk | Head Size 0.430" OD (11.00mm) |
Part Status Active | Material - Insulation Polyamide (PA), Nylon |
Type Standard | Nut Material Brass |
Head Style Knurled | Nut Plating Nickel |
Termination Threaded and Turret | Panel Thickness 0.200" (5.08mm) |
Termination Thread M6 | Voltage Rating 1200V |
Current Rating (Amps) 36 A | Base Product Number |
Material - Body Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |





