
CT2215-6 | |
|---|---|
DigiKey Part Number | BKCT2215-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2215-6 |
Description | CONN BANANA JACK SCREW BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Screw Blue |
Datasheet | Datasheet |
Category | Termination Screw |
Manufacturer Cal Test Electronics | Insulation Fully Insulated |
Series | Color Blue |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |






