78.7" (2000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2162-200-0

DigiKey Part Number
BKCT2162-200-0-ND
Manufacturer
Manufacturer Product Number
CT2162-200-0
Description
TEST LEAD BANANA TO BANANA 78.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78.7" (2000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
78.7" (2000.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT IV 1000V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
12A
2nd Connector
Banana Plug, Single, Sheathed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,95000 Kč482,95 Kč
Unit Price without VAT:482,95000 Kč
Unit Price with VAT:584,36950 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 20
Unit Price: 482,95000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 482,95400 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 482,95400 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 482,95400 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 482,95000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: 272,97000 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 11
Unit Price: 314,97000 Kč
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 10
Unit Price: 377,96000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 15
Unit Price: 419,96000 Kč