9.8" (250.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2148-25-4

DigiKey Part Number
BKCT2148-25-4-ND
Manufacturer
Manufacturer Product Number
CT2148-25-4
Description
TEST LEAD BANANA TO BANANA 9.8"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.8" (250.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
9.8" (250.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Yellow
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
600V
Configuration
Banana to Banana
Ratings
CAT II 600V
1st Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Current Rating (Amps)
12A
2nd Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,97000 Kč272,97 Kč
Unit Price without VAT:272,97000 Kč
Unit Price with VAT:330,29370 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 46
Unit Price: 272,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 42
Unit Price: 272,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: 293,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 8
Unit Price: 293,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 11
Unit Price: 293,97000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 335,97000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 4
Unit Price: 398,96000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 20
Unit Price: 461,96000 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 314,97000 Kč