CT2148-xxx-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2147-10-5

DigiKey Part Number
CT2147-10-5-ND
Manufacturer
Manufacturer Product Number
CT2147-10-5
Description
TEST LEAD BANANA TO BANANA 4"
Customer Reference
Detailed Description
4.0" (101.60mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
2nd Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Cable Length
4.0" (101.60mm)
Type
Patch Cord
Contents
1 Lead, Green
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
600V
Ratings
CAT II 600V
Current Rating (Amps)
12A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 399,95000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 421,00000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 463,10000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: 357,85000 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 378,90000 Kč