78.7" (2000.00mm) Banana Plug, Single To Banana Plug, Single Patch Cord 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2062-200-0

DigiKey Part Number
BKCT2062-200-0-ND
Manufacturer
Manufacturer Product Number
CT2062-200-0
Description
TEST LEAD BANANA TO BANANA 78.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78.7" (2000.00mm) Banana Plug, Single To Banana Plug, Single Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single
2nd Connector
Banana Plug, Single
Cable Length
78.7" (2000.00mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
12A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,96000 Kč398,96 Kč
Unit Price without VAT:398,96000 Kč
Unit Price with VAT:482,74160 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 32
Unit Price: 272,97000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 4
Unit Price: 335,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 32
Unit Price: 188,98000 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 30
Unit Price: 209,98000 Kč