CT2016-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2016-0

DigiKey Part Number
BKCT2016-0-ND
Manufacturer
Manufacturer Product Number
CT2016-0
Description
CONN BANANA PLUG STACK SLDRLESS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solderless Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Banana Plug, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Black
Wire Gauge
12 AWG
Contact Finish
Nickel
Contact Material
Beryllium Copper
Body Material
Polyamide (PA), Nylon
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,50000 Kč210,50 Kč
Unit Price without VAT:210,50000 Kč
Unit Price with VAT:254,70500 Kč