
1407 | |
|---|---|
DigiKey Part Number | 1768-1407-ND |
Manufacturer | |
Manufacturer Product Number | 1407 |
Description | 100W, 60VDC, 3A, TRIPLE OUTPUT S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 60VDC Output Bench (DC to DC) Power Supply LCD 0 ~ 3A Output 100W Features Software |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (DC to DC) | |
Voltage - Supply | 110 ~ 120VAC | |
Number of Outputs | 2 | |
Voltage - Output | 1 ~ 60VDC | |
Current - Output | 0 ~ 3A | |
Display Type | LCD | |
Number of Characters | 4 | |
Size / Dimension | 8.898" L x 5.591" W x 3.228" H (226.00mm x 142.00mm x 82.00mm) | |
Features | Software | |
Power (Watts) | 100W | |
Accuracy - Voltmeter; Ammeter | ±0.1% + 5 counts; ±0.2% +6 counts | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 40mV | |
Current Regulation - Line | 10mA | |
Current Regulation - Load | 30mA | |
Ripple | 120mV p-p | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 769,26000 Kč | 7 769,26 Kč |
| Unit Price without VAT: | 7 769,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 400,80460 Kč |



