
RM10J685CT | |
|---|---|
DigiKey Part Number | 4713-RM10J685CTTR-ND - Tape & Reel (TR) 4713-RM10J685CT-ND - Cut Tape (CT) 4713-RM10J685CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J685CT |
Description | RES0805 5% 6.8M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,34440 Kč | 17,22 Kč |
| 100 | 0,28140 Kč | 28,14 Kč |
| 250 | 0,21920 Kč | 54,80 Kč |
| 500 | 0,18352 Kč | 91,76 Kč |
| 1 000 | 0,15560 Kč | 155,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11154 Kč | 557,70 Kč |
| 10 000 | 0,09886 Kč | 988,60 Kč |
| 15 000 | 0,09270 Kč | 1 390,50 Kč |
| 25 000 | 0,08604 Kč | 2 151,00 Kč |
| 35 000 | 0,08224 Kč | 2 878,40 Kč |
| 50 000 | 0,07864 Kč | 3 932,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

