
RM10F4993CT | |
|---|---|
DigiKey Part Number | 4713-RM10F4993CTTR-ND - Tape & Reel (TR) 4713-RM10F4993CT-ND - Cut Tape (CT) 4713-RM10F4993CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F4993CT |
Description | RES0805 1% 499K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,49560 Kč | 12,39 Kč |
| 50 | 0,39900 Kč | 19,95 Kč |
| 100 | 0,32550 Kč | 32,55 Kč |
| 250 | 0,25532 Kč | 63,83 Kč |
| 500 | 0,21502 Kč | 107,51 Kč |
| 1 000 | 0,18331 Kč | 183,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13346 Kč | 667,30 Kč |
| 10 000 | 0,11904 Kč | 1 190,40 Kč |
| 15 000 | 0,11203 Kč | 1 680,45 Kč |
| 25 000 | 0,10445 Kč | 2 611,25 Kč |
| 35 000 | 0,10012 Kč | 3 504,20 Kč |
| 50 000 | 0,09603 Kč | 4 801,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

