New Product
12.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F12R1CT

DigiKey Part Number
4713-RM10F12R1CTTR-ND - Tape & Reel (TR)
4713-RM10F12R1CT-ND - Cut Tape (CT)
4713-RM10F12R1CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F12R1CT
Description
RES0805 1% 12.1 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,49560 Kč12,39 Kč
500,39900 Kč19,95 Kč
1000,32550 Kč32,55 Kč
2500,25532 Kč63,83 Kč
5000,21502 Kč107,51 Kč
1 0000,18331 Kč183,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13346 Kč667,30 Kč
10 0000,11904 Kč1 190,40 Kč
15 0000,11203 Kč1 680,45 Kč
25 0000,10445 Kč2 611,25 Kč
35 0000,10012 Kč3 504,20 Kč
50 0000,09603 Kč4 801,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč