
RM06F1213CT | |
|---|---|
DigiKey Part Number | 4713-RM06F1213CTTR-ND - Tape & Reel (TR) 4713-RM06F1213CT-ND - Cut Tape (CT) 4713-RM06F1213CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F1213CT |
Description | RES0603 1% 121K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 25 | 0,32760 Kč | 8,19 Kč |
| 50 | 0,26040 Kč | 13,02 Kč |
| 100 | 0,21000 Kč | 21,00 Kč |
| 250 | 0,16044 Kč | 40,11 Kč |
| 500 | 0,13270 Kč | 66,35 Kč |
| 1 000 | 0,11108 Kč | 111,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07723 Kč | 386,15 Kč |
| 10 000 | 0,06753 Kč | 675,30 Kč |
| 15 000 | 0,06281 Kč | 942,15 Kč |
| 25 000 | 0,05773 Kč | 1 443,25 Kč |
| 35 000 | 0,05483 Kč | 1 919,05 Kč |
| 50 000 | 0,05209 Kč | 2 604,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

