
RM04F4700CT | |
|---|---|
DigiKey Part Number | 4713-RM04F4700CTTR-ND - Tape & Reel (TR) 4713-RM04F4700CT-ND - Cut Tape (CT) 4713-RM04F4700CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F4700CT |
Description | RES0402 1% 470 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,35700 Kč | 3,57 Kč |
| 25 | 0,26040 Kč | 6,51 Kč |
| 50 | 0,20580 Kč | 10,29 Kč |
| 100 | 0,16380 Kč | 16,38 Kč |
| 250 | 0,12348 Kč | 30,87 Kč |
| 500 | 0,10122 Kč | 50,61 Kč |
| 1 000 | 0,08399 Kč | 83,99 Kč |
| 5 000 | 0,05695 Kč | 284,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04924 Kč | 492,40 Kč |
| 20 000 | 0,04313 Kč | 862,60 Kč |
| 30 000 | 0,04018 Kč | 1 205,40 Kč |
| 50 000 | 0,03698 Kč | 1 849,00 Kč |
| 70 000 | 0,03515 Kč | 2 460,50 Kč |
| 100 000 | 0,03343 Kč | 3 343,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

