
GMT10CG151J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG151J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG151J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG151J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG151J100NT4 |
Description | CAP0603 COG 150PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,87360 Kč | 43,68 Kč |
| 100 | 0,75590 Kč | 75,59 Kč |
| 500 | 0,55728 Kč | 278,64 Kč |
| 1 000 | 0,49618 Kč | 496,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40495 Kč | 1 619,80 Kč |
| 8 000 | 0,37117 Kč | 2 969,36 Kč |
| 12 000 | 0,35424 Kč | 4 250,88 Kč |
| 20 000 | 0,33552 Kč | 6 710,40 Kč |
| 28 000 | 0,32457 Kč | 9 087,96 Kč |
| 40 000 | 0,31405 Kč | 12 562,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

