
GMT10CG150J50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG150J50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG150J50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG150J50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG150J50NT4 |
Description | CAP0603 COG 15PF 5% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,43900 Kč | 14,39 Kč |
| 50 | 0,99680 Kč | 49,84 Kč |
| 100 | 0,86340 Kč | 86,34 Kč |
| 500 | 0,64068 Kč | 320,34 Kč |
| 1 000 | 0,57227 Kč | 572,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47019 Kč | 1 880,76 Kč |
| 8 000 | 0,43234 Kč | 3 458,72 Kč |
| 12 000 | 0,41339 Kč | 4 960,68 Kč |
| 20 000 | 0,39241 Kč | 7 848,20 Kč |
| 28 000 | 0,38015 Kč | 10 644,20 Kč |
| 40 000 | 0,36836 Kč | 14 734,40 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

